5967001201 | |
---|---|
DigiKey Part Number | 5967001201-ND |
Manufacturer | |
Manufacturer Product Number | 5967001201 |
Description | FERRITE CORE TOROID 67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.545" (13.84mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | 1.142" (29.00mm) | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 73.0 | |
Effective Area (Ae) mm² | 68.0 | |
Effective Magnetic Volume (Ve) mm³ | 5000.0 | |
Finish | Uncoated | |
Height | 0.545" (13.84mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.79000 | ¥39.79 |
10 | ¥33.89400 | ¥338.94 |
25 | ¥25.78920 | ¥644.73 |
50 | ¥25.05140 | ¥1,252.57 |
100 | ¥22.10400 | ¥2,210.40 |
371 | ¥20.63046 | ¥7,653.90 |
742 | ¥20.46662 | ¥15,186.23 |