5961001721 | |
---|---|
DigiKey Part Number | 1934-5961001721-ND |
Manufacturer | |
Manufacturer Product Number | 5961001721 |
Description | FERRITE CORE TOROID 120NH 61 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic 61 Ferrite Core Toroid Type Length Width 1.299" (33.00mm) Diameter 0.406" (10.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961001721 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 1.299" (33.00mm) | |
Inductance Factor (Al) | 120 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 1.2947 | |
Effective Length (le) mm | 76.4 | |
Effective Area (Ae) mm² | 59.0 | |
Effective Magnetic Volume (Ve) mm³ | 4512.0 | |
Finish | Plastic | |
Height | 0.406" (10.30mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥27.08500 | ¥270.85 |
25 | ¥20.60680 | ¥515.17 |
50 | ¥20.01700 | ¥1,000.85 |
100 | ¥17.66210 | ¥1,766.21 |
477 | ¥16.35423 | ¥7,800.97 |