5961001201 | |
---|---|
DigiKey Part Number | 1934-1161-ND |
Manufacturer | |
Manufacturer Product Number | 5961001201 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.00mm) Length 0.545" (13.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.142" Dia (29.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.545" (13.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.58000 | ¥20.58 |
10 | ¥17.77100 | ¥177.71 |
25 | ¥13.50880 | ¥337.72 |
50 | ¥12.79880 | ¥639.94 |
100 | ¥11.37580 | ¥1,137.58 |
371 | ¥10.66515 | ¥3,956.77 |
742 | ¥9.95418 | ¥7,386.00 |
1,113 | ¥9.87513 | ¥10,991.02 |