2661103002 | |
---|---|
DigiKey Part Number | 1934-2661103002-ND |
Manufacturer | |
Manufacturer Product Number | 2661103002 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Tube Type 2.000" (50.80mm) Length Width 1.253" Dia (31.83mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 1.253" Dia (31.83mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 2.000" (50.80mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥118.43900 | ¥1,184.39 |
49 | ¥86.85469 | ¥4,255.88 |
98 | ¥76.32704 | ¥7,480.05 |
294 | ¥73.11048 | ¥21,494.48 |