5961001921 | |
---|---|
DigiKey Part Number | 1934-5961001921-ND |
Manufacturer | |
Manufacturer Product Number | 5961001921 |
Description | FERRITE CORE TOROID 150NH 61 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic 61 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.533" (13.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 150 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 1.04 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 29.9 | |
Effective Magnetic Volume (Ve) mm³ | 930.0 | |
Finish | Plastic | |
Height | 0.533" (13.55mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.36500 | ¥83.65 |
25 | ¥6.19560 | ¥154.89 |
50 | ¥5.88800 | ¥294.40 |
100 | ¥5.26740 | ¥526.74 |
250 | ¥4.95792 | ¥1,239.48 |
500 | ¥4.64812 | ¥2,324.06 |
1,242 | ¥4.30372 | ¥5,345.22 |