5961000621 | |
---|---|
DigiKey Part Number | 1934-1505-ND |
Manufacturer | |
Manufacturer Product Number | 5961000621 |
Description | FERRITE CORE TOROID 75NH 61 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic 61 Ferrite Core Toroid Type Length Width 0.860" (21.84mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.860" (21.84mm) | |
Inductance Factor (Al) | 75 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 213.0 | |
Effective Length (le) mm | 52.0 | |
Effective Area (Ae) mm² | 24.3 | |
Effective Magnetic Volume (Ve) mm³ | 1260.0 | |
Finish | Plastic | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.29700 | ¥82.97 |
25 | ¥6.30800 | ¥157.70 |
50 | ¥5.97460 | ¥298.73 |
100 | ¥5.84460 | ¥584.46 |