2661102002 | |
---|---|
DigiKey Part Number | 1934-1175-ND |
Manufacturer | |
Manufacturer Product Number | 2661102002 |
Description | FERRITE 190OHM SOLID 12.83MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 190Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.505" Dia (12.83mm) | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.07000 | ¥41.07 |
10 | ¥35.00100 | ¥350.01 |
25 | ¥26.63000 | ¥665.75 |
50 | ¥25.86800 | ¥1,293.40 |
212 | ¥22.82524 | ¥4,838.95 |
424 | ¥21.30361 | ¥9,032.73 |
636 | ¥21.13448 | ¥13,441.53 |