0461164181 | |
---|---|
DigiKey Part Number | 1934-1219-ND |
Manufacturer | |
Manufacturer Product Number | 0461164181 |
Description | FERRITE 205OHM HINGED 13.06MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.220" W x 0.600" H (30.99mm x 15.24mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 205Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.220" W x 0.600" H (30.99mm x 15.24mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.97000 | ¥36.97 |
10 | ¥31.52200 | ¥315.22 |
25 | ¥24.13280 | ¥603.32 |