T18R9M4 | |
---|---|
DigiKey Part Number | 1436-1517-ND |
Manufacturer | |
Manufacturer Product Number | T18R9M4 |
Description | CBL TIE LOCKING NAT 18LBS 3.93" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.21406 | ¥214.06 |
2,000 | ¥0.20382 | ¥407.64 |
3,000 | ¥0.19366 | ¥580.98 |
5,000 | ¥0.18346 | ¥917.30 |
10,000 | ¥0.17836 | ¥1,783.60 |
25,000 | ¥0.14778 | ¥3,694.50 |
50,000 | ¥0.13759 | ¥6,879.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/476/MFG_T18R0HSUVM4_tmb.jpg)