TWT1 | |
---|---|
DigiKey Part Number | 1436-1475-ND |
Manufacturer | |
Manufacturer Product Number | TWT1 |
Description | TWYSTER-TWST T18-T50 CTT20-CTT60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Twist Tool For T18-T50, CTT20-CTT60 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Twist Tool | |
Features | Twist Cut-Off | |
For Use With/Related Products | T18-T50, CTT20-CTT60 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.18000 | ¥414.18 |
10 | ¥380.05500 | ¥3,800.55 |
25 | ¥365.43680 | ¥9,135.92 |
50 | ¥353.25440 | ¥17,662.72 |
100 | ¥333.76460 | ¥33,376.46 |
250 | ¥324.01944 | ¥81,004.86 |