T18L9M4 | |
---|---|
DigiKey Part Number | 1436-1521-ND |
Manufacturer | |
Manufacturer Product Number | T18L9M4 |
Description | CBL TIE LOCKING NAT 18LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.38715 | ¥387.15 |
2,000 | ¥0.36870 | ¥737.40 |
3,000 | ¥0.35025 | ¥1,050.75 |
5,000 | ¥0.33182 | ¥1,659.10 |
10,000 | ¥0.32260 | ¥3,226.00 |
25,000 | ¥0.26730 | ¥6,682.50 |
50,000 | ¥0.24887 | ¥12,443.50 |