MB3A0C2 | |
---|---|
DigiKey Part Number | 1436-1360-ND |
Manufacturer | |
Manufacturer Product Number | MB3A0C2 |
Description | CABLE TIE HLDR QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #4, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4, Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.44660 | ¥944.66 |
300 | ¥8.54713 | ¥2,564.14 |
500 | ¥7.87230 | ¥3,936.15 |
1,000 | ¥6.74776 | ¥6,747.76 |
2,500 | ¥6.29790 | ¥15,744.75 |
5,000 | ¥5.98300 | ¥29,915.00 |
10,000 | ¥5.84805 | ¥58,480.50 |