F221B3/4 CL207 | |
---|---|
DigiKey Part Number | A034C-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/4 CL207 |
Description | HEATSHRINK 3/4 IN X 4FT CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
5 | ¥35.46800 | ¥177.34 |
10 | ¥27.34000 | ¥273.40 |
25 | ¥26.01720 | ¥650.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/902/F221B3%5E4-BK_tmb.jpg)