F22111/2 CL105 | |
---|---|
DigiKey Part Number | F22111/2CL105-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 CL105 |
Description | HEATSHRINK 1-1/2" X 4' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.14000 | ¥197.14 |
5 | ¥178.39000 | ¥891.95 |
10 | ¥140.83100 | ¥1,408.31 |
25 | ¥131.44600 | ¥3,286.15 |
50 | ¥124.87260 | ¥6,243.63 |
100 | ¥122.05540 | ¥12,205.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/468/F22111%5E2-CL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/468/F22111%5E2-CL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/468/F22111%5E2-CL_tmb.jpg)