Q2-F4X-1 1/2-01-QB48IN-5 | |
---|---|
DigiKey Part Number | Q670-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F4X-1 1/2-01-QB48IN-5 |
Description | HEATSHRINK 1-1/2" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.067" (1.70mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.93000 | ¥97.93 |
5 | ¥93.70000 | ¥468.50 |
10 | ¥72.39600 | ¥723.96 |
25 | ¥66.01040 | ¥1,650.26 |
50 | ¥61.75280 | ¥3,087.64 |
100 | ¥57.49370 | ¥5,749.37 |