Q5-4X-1/2-01-QB48IN-5 | |
---|---|
DigiKey Part Number | Q661-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-1/2-01-QB48IN-5 |
Description | HEATSHRINK 1/2"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.13000 | ¥40.13 |
5 | ¥38.52800 | ¥192.64 |
10 | ¥29.70300 | ¥297.03 |
25 | ¥27.29560 | ¥682.39 |
50 | ¥25.69060 | ¥1,284.53 |
100 | ¥24.08390 | ¥2,408.39 |