53246-2 | |
---|---|
DigiKey Part Number | A136261TR-ND - Tape & Reel (TR) A136261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53246-2 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53246-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.81400 | ¥118.14 |
25 | ¥11.46400 | ¥286.60 |
50 | ¥11.34760 | ¥567.38 |
100 | ¥10.53320 | ¥1,053.32 |
250 | ¥10.35816 | ¥2,589.54 |
500 | ¥9.42716 | ¥4,713.58 |
1,000 | ¥8.43796 | ¥8,437.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10981 | ¥20,274.52 |
5,000 | ¥7.86772 | ¥39,338.60 |