WI-M-10-25-0 | |
---|---|
DigiKey Part Number | 314-1346-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-10-25-0 |
Description | TEST LEAD 10AWG 1100V BLACK 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Test Lead Wire Black 1100V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥694.62000 | ¥694.62 |
10 | ¥566.56500 | ¥5,665.65 |
100 | ¥540.00710 | ¥54,000.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/672/WI-M-10-xx-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/147/314_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/795/WI-M-10-xx-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/672/WI-M-10-xx-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/672/WI-M-10-xx-9_tmb.jpg)