10 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock 1 Factory | 500 : ¥16.85594 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -40°C ~ 105°C | Black | UL Style 1569/1581 | - | - | - | ||
1,220 In Stock | 305 : ¥46.04374 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0236" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.150" (3.81mm) | 0.013" (0.33mm) | 1000.7' (305.0m) | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - | ||
1,000 In Stock | 100 : ¥70.00470 Spool | - | Spool | Active | Hook-Up | 10 AWG | 65/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | - | Red | UL Style 1015/1230 | - | - | - | ||
1,491 In Stock | 1 : ¥72.71000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Black | UL Style 1426 | Oil Resistant | - | - | ||
1,092 In Stock | 1 : ¥75.34000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Red | UL Style 1426 | Oil Resistant | - | - | ||
129 In Stock | 1 : ¥292.80000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Black | - | - | - | - | |||
107 In Stock | 1 : ¥292.80000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Red | - | - | - | - | |||
51 In Stock | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
46 In Stock 7 Factory | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | - | - | ||
41 In Stock | 1 : ¥2,750.97000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
40 In Stock 4 Factory | 1 : ¥2,999.50000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Silicone Rubber | 0.212" (5.38mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | Black | ISO 10993, UL Style 3212 | Biological Compatibility | - | - | ||
77 In Stock | 1 : ¥3,594.49000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
42 In Stock | 1 : ¥3,594.49000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
2,500 In Stock | 500 : ¥4.44452 Spool | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
3,280 In Stock | 1,640 : ¥7.71746 Spool | Spool | Active | Hook-Up | 10 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 1640.0' (499.9m) | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
523 In Stock | 1 : ¥36.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.276" (7.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | - | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
1,698 In Stock | 1 : ¥38.51000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | White | UL Style 1426 | Oil Resistant | - | - | ||
1,051 In Stock | 1 : ¥54.77000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Green | UL Style 1426 | Oil Resistant | - | - | ||
500 In Stock | 50 : ¥70.12920 Bulk | - | Bulk | Active | Hook-Up | 10 AWG | - | Copper, Tinned | Flexx-Sil™ | 0.330" (8.38mm) | - | 50.00' (15.24m) | 42kV | -65°C ~ 165°C | Clear | - | - | - | - | ||
19,059 In Stock | 1 : ¥175.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
2,140 In Stock | 1 : ¥194.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 200°C | White | - | - | - | MIL-W-22759 | |||
39 In Stock 65 Factory | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 1015/1230 | - | - | - | ||
29 In Stock | 1 : ¥3,893.04000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
1,500 In Stock | 500 : ¥4.44452 Bulk | Bulk | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Yellow | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
2,000 In Stock | 1,000 : ¥15.76440 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - |