WI-M-10-10-2 | |
---|---|
DigiKey Part Number | 314-1241-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-10-10-2 |
Description | TEST LEAD 10AWG 1100V RED 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Test Lead Wire Red 1100V 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 10.00' (3.05m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.80000 | ¥292.80 |
10 | ¥238.85100 | ¥2,388.51 |
100 | ¥227.65380 | ¥22,765.38 |