1053002300 | |
---|---|
DigiKey Part Number | WM15011TR-ND - Tape & Reel (TR) WM15011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053002300 |
Description | CONN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.89640 | ¥289.64 |
1,000 | ¥2.30392 | ¥2,303.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.18881 | ¥17,832.15 |
30,000 | ¥1.17120 | ¥35,136.00 |