1053081210 | |
---|---|
DigiKey Part Number | WM15022-ND |
Manufacturer | |
Manufacturer Product Number | 1053081210 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053081210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.41040 | ¥110.26 |
50 | ¥4.07700 | ¥203.85 |
100 | ¥3.78140 | ¥378.14 |
250 | ¥3.44384 | ¥860.96 |
500 | ¥3.22268 | ¥1,611.34 |
1,000 | ¥3.02769 | ¥3,027.69 |
2,500 | ¥2.80500 | ¥7,012.50 |