1053001400 | |
---|---|
DigiKey Part Number | 900-1053001400TR-ND - Tape & Reel (TR) 900-1053001400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053001400 |
Description | NANOFIT CRIMP TERM 2426 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥2.02450 | ¥202.45 |
1,000 | ¥1.61068 | ¥1,610.68 |
2,500 | ¥1.47264 | ¥3,681.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.30411 | ¥19,561.65 |
30,000 | ¥1.28479 | ¥38,543.70 |