1053001300 | |
---|---|
DigiKey Part Number | WM15010TR-ND - Tape & Reel (TR) WM15010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053001300 |
Description | CONN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.84390 | ¥184.39 |
1,000 | ¥1.46701 | ¥1,467.01 |
2,500 | ¥1.34128 | ¥3,353.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.18881 | ¥17,832.15 |
30,000 | ¥1.17120 | ¥35,136.00 |