2014471300 | |
---|---|
DigiKey Part Number | 900-2014471300TR-ND - Tape & Reel (TR) 900-2014471300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014471300 |
Description | NANO-FIT PLUG TML 30AU 24-26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥2.02860 | ¥202.86 |
1,000 | ¥1.61364 | ¥1,613.64 |
2,500 | ¥1.47530 | ¥3,688.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.24478 | ¥18,671.70 |
30,000 | ¥1.22634 | ¥36,790.20 |