1053252005 | |
---|---|
DigiKey Part Number | WM15194-ND |
Manufacturer | |
Manufacturer Product Number | 1053252005 |
Description | NANO-FIT TPA V0 WHT 5 CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053252005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | Nano-Fit Housing | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.27500 | ¥12.75 |
100 | ¥0.91640 | ¥91.64 |
1,000 | ¥0.71713 | ¥717.13 |
2,500 | ¥0.65732 | ¥1,643.30 |