1053002100 | |
---|---|
DigiKey Part Number | WM16864TR-ND - Tape & Reel (TR) WM16864CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053002100 |
Description | CONN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.91130 | ¥91.13 |
1,000 | ¥0.71343 | ¥713.43 |
2,500 | ¥0.65399 | ¥1,634.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.58275 | ¥8,741.25 |
30,000 | ¥0.56194 | ¥16,858.20 |
75,000 | ¥0.54113 | ¥40,584.75 |