1053251006 | |
---|---|
DigiKey Part Number | WM15191-ND |
Manufacturer | |
Manufacturer Product Number | 1053251006 |
Description | NANO-FIT TPA V0 BLK 6 CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053251006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Nano-Fit Housing | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥1.19100 | ¥119.10 |
1,000 | ¥0.93199 | ¥931.99 |
2,500 | ¥0.85427 | ¥2,135.67 |