2064600021

DigiKey Part Number
WM26579TR-ND - Tape & Reel (TR)
WM26579CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600021
Description
MICRO-FIT PLUS FEMCRPTER 20-24AW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.28900¥12.89
100¥0.92690¥92.69
1,000¥0.72534¥725.34
2,500¥0.66493¥1,662.33
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.61526¥7,383.12
24,000¥0.59329¥14,238.96
60,000¥0.57131¥34,278.60
Manufacturers Standard Package