2064600031 | |
---|---|
DigiKey Part Number | WM26580TR-ND - Tape & Reel (TR) WM26580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600031 |
Description | MICRO-FIT PLUS FEMCRPTER 18AWG T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥1.15920 | ¥115.92 |
1,000 | ¥0.90743 | ¥907.43 |
2,500 | ¥0.83185 | ¥2,079.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.76849 | ¥9,221.88 |
24,000 | ¥0.74105 | ¥17,785.20 |
60,000 | ¥0.71360 | ¥42,816.00 |