2064600011 | |
---|---|
DigiKey Part Number | WM26578TR-ND - Tape & Reel (TR) WM26578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600011 |
Description | MICRO-FIT PLUS FEMCRPTER 26-30AW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.80460 | ¥80.46 |
1,000 | ¥0.67558 | ¥675.58 |
2,500 | ¥0.61127 | ¥1,528.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.49105 | ¥5,892.60 |
24,000 | ¥0.47351 | ¥11,364.24 |
60,000 | ¥0.45597 | ¥27,358.20 |