2064600022 | |
---|---|
DigiKey Part Number | 900-2064600022TR-ND - Tape & Reel (TR) 900-2064600022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600022 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.68220 | ¥168.22 |
1,000 | ¥1.33787 | ¥1,337.87 |
2,500 | ¥1.22323 | ¥3,058.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.12388 | ¥13,486.56 |
24,000 | ¥1.10724 | ¥26,573.76 |
60,000 | ¥1.08226 | ¥64,935.60 |