150492 | |
---|---|
DigiKey Part Number | A127617-ND |
Manufacturer | |
Manufacturer Product Number | 150492 |
Description | CONN RING CIRC 16-22AWG M3.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.779" (19.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.051" ~ 0.110" (1.30mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.97800 | ¥69.78 |
25 | ¥6.47280 | ¥161.82 |
50 | ¥6.11460 | ¥305.73 |
100 | ¥5.77890 | ¥577.89 |
250 | ¥5.36232 | ¥1,340.58 |
500 | ¥5.06792 | ¥2,533.96 |
1,000 | ¥4.79017 | ¥4,790.17 |
2,500 | ¥4.44712 | ¥11,117.80 |