5855 WH005

DigiKey Part Number
A5855W-100-ND
Manufacturer
Manufacturer Product Number
5855 WH005
Description
HOOK-UP STRND 22AWG WHITE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,038.04000¥1,038.04
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG YELLOW 100'
In-Stock: 49
Unit Price: ¥1,347.59000
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 7
Unit Price: ¥1,347.59000
HOOK-UP STRND 22AWG SLATE 100'
In-Stock: 8
Unit Price: ¥1,347.59000
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 26
Unit Price: ¥1,347.59000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 51
Unit Price: ¥1,347.59000
Alternate Length
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 18
Unit Price: ¥7,609.42000