5855 GR005 | |
---|---|
DigiKey Part Number | 5855GR005-ND |
Manufacturer | |
Manufacturer Product Number | 5855 GR005 |
Description | HOOK-UP STRND 22AWG GREEN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,347.59000 | ¥1,347.59 |
3 | ¥1,248.52667 | ¥3,745.58 |
5 | ¥1,182.46400 | ¥5,912.32 |
10 | ¥1,116.40400 | ¥11,164.04 |
25 | ¥1,038.02360 | ¥25,950.59 |