Green Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 100 : ¥24.21100 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
400 In Stock | 100 : ¥46.55210 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.158" (4.01mm) | - | 100.0' (30.5m) | 600V | -25°C ~ 105°C | Green | UL Style 1015 | - | - | - | ||
210 In Stock | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
40 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
32 In Stock | 1 : ¥834.71000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Green | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
26 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | UL Style 1015/1230 | - | - | - | ||
49 In Stock | 1 : ¥1,007.82000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Green | UL Style 1569 | Oil Resistant | - | - | ||
26 In Stock 900 Factory | 1 : ¥1,045.23000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
40 In Stock 282 Factory | 1 : ¥1,197.18000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Green | - | - | - | MIL-W-16878E Type ET | ||
32 In Stock 4 Factory | 1 : ¥1,327.36000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Green | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
38 In Stock | 1 : ¥1,562.35000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
30 In Stock | 1 : ¥1,739.09000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
32 In Stock | 1 : ¥1,921.08000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Green | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
2,000 In Stock 6 Factory | 1,000 : ¥1.26506 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Green | - | - | - | MIL-W-76B Type MW | ||
9,000 In Stock | 1,000 : ¥1.30671 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
2,000 In Stock | 1,000 : ¥1.54829 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
2,000 In Stock | 1,000 : ¥1.64005 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.032" (0.81mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
2,000 In Stock | 1,000 : ¥2.00302 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
4,000 In Stock | 1,000 : ¥2.77713 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
7,160 In Stock | 1 : ¥3.22000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.053" (1.35mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - | ||
7,020 In Stock | 1 : ¥3.39000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.055" (1.40mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - | ||
6,844 In Stock | 1 : ¥3.47000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.059" (1.50mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - | ||
6,808 In Stock | 1 : ¥3.56000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - | ||
6,985 In Stock | 1 : ¥3.72000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.065" (1.65mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - | ||
6,857 In Stock | 1 : ¥4.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.073" (1.85mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Green | UL Style 1007 | - | - | - |