0816252 | |
---|---|
DigiKey Part Number | 277-5441-ND |
Manufacturer | |
Manufacturer Product Number | 0816252 |
Description | LABEL STAND 0.5X1.25" WHT 7000PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | PVC | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,343.00000 | ¥3,343.00 |
10 | ¥3,316.43200 | ¥33,164.32 |