0800073 | |
---|---|
DigiKey Part Number | 277-7358-ND |
Manufacturer | |
Manufacturer Product Number | 0800073 |
Description | LABEL STANDARD 0.50" X 0.75" WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | PVC | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,238.07000 | ¥1,238.07 |
10 | ¥1,199.36200 | ¥11,993.62 |
50 | ¥1,074.69300 | ¥53,734.65 |