5040520098 | |
---|---|
DigiKey Part Number | WM10145TR-ND - Tape & Reel (TR) WM10145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5040520098 |
Description | CONN FML SKT 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5040520098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.96880 | ¥96.88 |
1,000 | ¥0.75818 | ¥758.18 |
2,500 | ¥0.69504 | ¥1,737.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.63151 | ¥11,367.18 |
36,000 | ¥0.60896 | ¥21,922.56 |
54,000 | ¥0.58640 | ¥31,665.60 |