5037650098 | |
---|---|
DigiKey Part Number | WM10651TR-ND - Tape & Reel (TR) WM10651CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5037650098 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5037650098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.76680 | ¥76.68 |
1,000 | ¥0.59997 | ¥599.97 |
2,500 | ¥0.54999 | ¥1,374.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.45000 | ¥18,000.00 |
80,000 | ¥0.43334 | ¥34,667.20 |