2053425128 | |
---|---|
DigiKey Part Number | 900-2053425128TR-ND - Tape & Reel (TR) 900-2053425128CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2053425128 |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥1.27580 | ¥127.58 |
1,000 | ¥0.99848 | ¥998.48 |
2,500 | ¥0.91530 | ¥2,288.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.77662 | ¥10,096.06 |
26,000 | ¥0.74888 | ¥19,470.88 |
65,000 | ¥0.72115 | ¥46,874.75 |