5040510501 | |
---|---|
DigiKey Part Number | WM26385-ND |
Manufacturer | |
Manufacturer Product Number | 5040510501 |
Description | CONN RCPT HSG 5POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥2.95240 | ¥73.81 |
50 | ¥2.65500 | ¥132.75 |
100 | ¥2.59920 | ¥259.92 |
250 | ¥2.21236 | ¥553.09 |
500 | ¥2.10170 | ¥1,050.85 |
1,000 | ¥1.88046 | ¥1,880.46 |
5,000 | ¥1.47116 | ¥7,355.80 |