AGHGH28K305 | |
---|---|
DigiKey Part Number | 455-3074-ND |
Manufacturer | |
Manufacturer Product Number | AGHGH28K305 |
Description | JUMPER SSHL-002T-P0.2 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.88480 | ¥97.12 |
50 | ¥3.65500 | ¥182.75 |
100 | ¥3.50230 | ¥350.23 |
250 | ¥3.19820 | ¥799.55 |
500 | ¥3.04584 | ¥1,522.92 |
1,000 | ¥2.51277 | ¥2,512.77 |
3,000 | ¥2.28432 | ¥6,852.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/330/AGHGH28Kxx%28x%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/330/AGHGH28Kxx%28x%29_tmb.jpg)