AGHGH28K51 | |
---|---|
DigiKey Part Number | 455-3072-ND |
Manufacturer | |
Manufacturer Product Number | AGHGH28K51 |
Description | JUMPER SSHL-002T-P0.2 X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.34700 | ¥33.47 |
25 | ¥3.06240 | ¥76.56 |
50 | ¥2.88060 | ¥144.03 |
100 | ¥2.76050 | ¥276.05 |
250 | ¥2.52032 | ¥630.08 |
500 | ¥2.40032 | ¥1,200.16 |
1,000 | ¥1.98032 | ¥1,980.32 |
3,000 | ¥1.80029 | ¥5,400.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/330/AGHGH28Kxx%28x%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/330/AGHGH28Kxx%28x%29_tmb.jpg)