GHR-12V-S | |
---|---|
DigiKey Part Number | 455-1602-ND |
Manufacturer | |
Manufacturer Product Number | GHR-12V-S |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.56100 | ¥15.61 |
25 | ¥1.38800 | ¥34.70 |
50 | ¥1.29560 | ¥64.78 |
100 | ¥1.20240 | ¥120.24 |
250 | ¥1.06412 | ¥266.03 |
500 | ¥1.01772 | ¥508.86 |
1,000 | ¥0.83270 | ¥832.70 |
2,500 | ¥0.76329 | ¥1,908.23 |