PM6-3R-L | |
---|---|
DigiKey Part Number | 298-20169-ND |
Manufacturer | |
Manufacturer Product Number | PM6-3R-L |
Description | CONN RING CIRC 10-12AWG M3 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.756" (19.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.49600 | ¥74.96 |
25 | ¥7.32000 | ¥183.00 |
50 | ¥7.14080 | ¥357.04 |
100 | ¥6.78380 | ¥678.38 |
500 | ¥6.60544 | ¥3,302.72 |
1,000 | ¥6.06984 | ¥6,069.84 |