3240021 | |
---|---|
DigiKey Part Number | 277-11122-ND |
Manufacturer | |
Manufacturer Product Number | 3240021 |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥6.08840 | ¥304.42 |
100 | ¥5.68940 | ¥568.94 |
250 | ¥5.23424 | ¥1,308.56 |
500 | ¥4.83590 | ¥2,417.95 |
1,000 | ¥4.60841 | ¥4,608.41 |
2,500 | ¥4.32397 | ¥10,809.93 |
5,000 | ¥3.95097 | ¥19,754.85 |