3069469 | |
---|---|
DigiKey Part Number | 277-11973-ND |
Manufacturer | |
Manufacturer Product Number | 3069469 |
Description | CONN TERM BLK TEST PLUG RED 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.83000 | ¥747.83 |
10 | ¥688.00600 | ¥6,880.06 |
50 | ¥635.65400 | ¥31,782.70 |
100 | ¥605.74810 | ¥60,574.81 |