3026719 | |
---|---|
DigiKey Part Number | 3026719-ND |
Manufacturer | |
Manufacturer Product Number | 3026719 |
Description | CONN TERM BLK TEST SCKT RED 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE SRTK and URTK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE SRTK and URTK Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.62400 | ¥126.24 |
50 | ¥11.61440 | ¥580.72 |
100 | ¥10.73110 | ¥1,073.11 |
250 | ¥10.22560 | ¥2,556.40 |
500 | ¥9.64362 | ¥4,821.81 |