3069950 | |
---|---|
DigiKey Part Number | 277-11962-ND |
Manufacturer | |
Manufacturer Product Number | 3069950 |
Description | CONN TERM BLK TEST PLUG GRY 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 4 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.48000 | ¥1,435.48 |